RX1214B300Y,114 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 1 588
Unit Price: 167,56000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 931
Unit Price: 4,83000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 16 750
Unit Price: 10,08000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 31 277
Unit Price: 6,51000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 548
Unit Price: 2,10000 Kč
Datasheet
RF Transistor NPN 60V 21A 1.4GHz 570W Chassis Mount CDFM2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transistor NPN 60V 21A 1.4GHz 570W Chassis Mount CDFM2
Ampleon Company Video - The Leading Global Partner in RF Power

RX1214B300Y,114

DigiKey Part Number
RX1214B300Y,114-ND
Manufacturer
Manufacturer Product Number
RX1214B300Y,114
Description
RF TRANS NPN 60V 1.4GHZ CDFM2
Customer Reference
Detailed Description
RF Transistor NPN 60V 21A 1.4GHz 570W Chassis Mount CDFM2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
60V
Frequency - Transition
1.4GHz
Noise Figure (dB Typ @ f)
-
Gain
8dB
Power - Max
570W
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Current - Collector (Ic) (Max)
21A
Operating Temperature
200°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SOT-439A
Supplier Device Package
CDFM2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes