MX0912B351Y,114 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1 517
Unit Price: 3,65000 Kč
Datasheet

Similar


onsemi
In Stock: 3 897
Unit Price: 1,09000 Kč
Datasheet

Similar


onsemi
In Stock: 2 520
Unit Price: 6,39000 Kč
Datasheet
RF Transistor NPN 20V 21A 1.215GHz 960W Chassis Mount CDFM2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transistor NPN 20V 21A 1.215GHz 960W Chassis Mount CDFM2
Ampleon Company Video - The Leading Global Partner in RF Power

MX0912B351Y,114

DigiKey Part Number
MX0912B351Y,114-ND
Manufacturer
Manufacturer Product Number
MX0912B351Y,114
Description
RF TRANS NPN 20V 1.215GHZ CDFM2
Customer Reference
Detailed Description
RF Transistor NPN 20V 21A 1.215GHz 960W Chassis Mount CDFM2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
20V
Frequency - Transition
1.215GHz
Noise Figure (dB Typ @ f)
-
Gain
7.6dB
Power - Max
960W
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Current - Collector (Ic) (Max)
21A
Operating Temperature
200°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SOT-439A
Supplier Device Package
CDFM2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes