


CLL3H0914L-700U | |
|---|---|
DigiKey Part Number | 1603-CLL3H0914L-700U-ND |
Manufacturer | |
Manufacturer Product Number | CLL3H0914L-700U |
Description | RF MOSFET GAN 50V SOT502A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 500 mA 900MHz ~ 1.4GHz 17dB 700W SOT502A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | GaN | |
Configuration | N-Channel | |
Frequency | 900MHz ~ 1.4GHz | |
Gain | 17dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 700W | |
Voltage - Rated | 150 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502A | |
Supplier Device Package | SOT502A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 543,23000 Kč | 14 543,23 Kč |
| Unit Price without VAT: | 14 543,23000 Kč |
|---|---|
| Unit Price with VAT: | 17 597,30830 Kč |




