


BLA9H0912LS-700GU | |
|---|---|
DigiKey Part Number | 1603-BLA9H0912LS-700GU-ND |
Manufacturer | |
Manufacturer Product Number | BLA9H0912LS-700GU |
Description | RF MOSFET LDMOS 50V CDFM2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 960MHz ~ 1.215GHz 20dB 700W CDFM2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 960MHz ~ 1.215GHz | |
Gain | 20dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 700W | |
Voltage - Rated | 106 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502E | |
Supplier Device Package | CDFM2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 019,93000 Kč | 9 019,93 Kč |
| 20 | 7 608,77500 Kč | 152 175,50 Kč |
| Unit Price without VAT: | 9 019,93000 Kč |
|---|---|
| Unit Price with VAT: | 10 914,11530 Kč |






