SOT-502A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-502A
Ampleon Company Video - The Leading Global Partner in RF Power

BLA9H0912L-700U

DigiKey Part Number
1603-BLA9H0912L-700U-ND
Manufacturer
Manufacturer Product Number
BLA9H0912L-700U
Description
RF MOSFET LDMOS 50V SOT502A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 100 mA 960MHz ~ 1.215GHz 20dB 700W SOT502A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Technology
LDMOS
Frequency
960MHz ~ 1.215GHz
Gain
20dB
Voltage - Test
50 V
Current Rating (Amps)
2.8µA
Noise Figure
-
Current - Test
100 mA
Power - Output
700W
Voltage - Rated
106 V
Mounting Type
Chassis Mount
Package / Case
SOT-502A
Supplier Device Package
SOT502A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
19 019,93000 Kč9 019,93 Kč
207 608,77500 Kč152 175,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9 019,93000 Kč
Unit Price with VAT:10 914,11530 Kč