CLL3H0914LS-700U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CLL3H0914LS-700U
CLL3H0914LS-700U

CLL3H0914LS-700U

DigiKey Part Number
1603-CLL3H0914LS-700U-ND
Manufacturer
Manufacturer Product Number
CLL3H0914LS-700U
Description
RF MOSFET GAN 50V SOT502B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 500 mA 900MHz ~ 1.4GHz 17dB 700W SOT502B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
Packaging
Tray
Part Status
Active
Technology
GaN
Configuration
N-Channel
Frequency
900MHz ~ 1.4GHz
Gain
17dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
500 mA
Power - Output
700W
Voltage - Rated
150 V
Mounting Type
Chassis Mount
Package / Case
SOT-502B
Supplier Device Package
SOT502B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
111 242,81000 Kč11 242,81 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11 242,81000 Kč
Unit Price with VAT:13 603,80010 Kč