


ZN02 015 0046 2 | |
|---|---|
DigiKey Part Number | ZN0201500462-ND - Tape & Reel (TR) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | ZN02 015 0046 2 |
Description | CONTACT SOCKET 20-22AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-22 AWG Size 1.5mm Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 1.5mm |
Manufacturer Amphenol Tuchel Industrial | Wire Gauge or Range - AWG 20-22 AWG |
Series | Wire Gauge or Range - mm² 0.35 ~ 0.5mm² |
Packaging Tape & Reel (TR) | Contact Termination Crimp |
Part Status Active | Contact Finish Gold |
Type Signal, Stamped | Base Product Number |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,30061 Kč | 15 300,61 Kč |
| Unit Price without VAT: | 15,30061 Kč |
|---|---|
| Unit Price with VAT: | 18,51374 Kč |
















