
T 3477 018 | |
|---|---|
DigiKey Part Number | T3477018-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3477 018 |
Description | CONN RCPT MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP40 |
Number of Positions 7 | Shielding |
Shell Size - Insert M16-7 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 207,60300 Kč | 20 760,30 Kč |
| Unit Price without VAT: | 207,60300 Kč |
|---|---|
| Unit Price with VAT: | 251,19963 Kč |









