
T 3476 028 | |
|---|---|
DigiKey Part Number | T3476028-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3476 028 |
Description | CONN PLUG FMALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP40 |
Number of Positions 7 | Features Cable Clamp, Strain Relief |
Shell Size - Insert M16-7 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 7A |
Termination Solder Cup | Voltage Rating 250V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,26000 Kč | 447,26 Kč |
| 10 | 380,14800 Kč | 3 801,48 Kč |
| 25 | 356,33600 Kč | 8 908,40 Kč |
| 50 | 339,33180 Kč | 16 966,59 Kč |
| 100 | 323,14450 Kč | 32 314,45 Kč |
| 250 | 302,93144 Kč | 75 732,86 Kč |
| 500 | 288,49236 Kč | 144 246,18 Kč |
| Unit Price without VAT: | 447,26000 Kč |
|---|---|
| Unit Price with VAT: | 541,18460 Kč |




