


CA0161A22615012 | |
|---|---|
DigiKey Part Number | 889-2450-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | CA0161A22615012 |
Description | CIRC CBL 7POS RCPT TO WIRE 49.2' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 49.2' (15.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Amphenol Tuchel Industrial | Length 49.2' (15.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Receptacle | Color Black |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 7 | Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000 |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 429,53000 Kč | 4 429,53 Kč |
| 10 | 3 765,59200 Kč | 37 655,92 Kč |
| 25 | 3 530,14160 Kč | 88 253,54 Kč |
| 50 | 3 420,83460 Kč | 171 041,73 Kč |
| Unit Price without VAT: | 4 429,53000 Kč |
|---|---|
| Unit Price with VAT: | 5 359,73130 Kč |






