


CA0161A22603012 | |
|---|---|
DigiKey Part Number | 889-2447-ND |
Manufacturer | |
Manufacturer Product Number | CA0161A22603012 |
Description | CIRC CBL 7POS RCPT TO WIRE 9.84' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 7 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NMEA 2000 | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 371,38000 Kč | 1 371,38 Kč |
| 10 | 1 165,68300 Kč | 11 656,83 Kč |
| 25 | 1 092,74440 Kč | 27 318,61 Kč |
| 50 | 1 040,63560 Kč | 52 031,78 Kč |
| 100 | 991,03000 Kč | 99 103,00 Kč |
| Unit Price without VAT: | 1 371,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 659,36980 Kč |






