


CA0161A22610012 | |
|---|---|
DigiKey Part Number | 889-2449-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | CA0161A22610012 |
Description | CIRC CBL 7POS RCPT TO WIRE 32.8' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 7 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NMEA 2000 | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 208,70000 Kč | 3 208,70 Kč |
| 10 | 2 727,68200 Kč | 27 276,82 Kč |
| 25 | 2 557,08600 Kč | 63 927,15 Kč |
| 50 | 2 435,21780 Kč | 121 760,89 Kč |
| Unit Price without VAT: | 3 208,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 882,52700 Kč |






