6 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C091 31K006 101 2

DigiKey Part Number
C09131K0061012-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C091 31K006 101 2
Description
CONN PLUG MALE 6P SILV SLDR CUP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
C091 31K006 101 2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
M16-6
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
Strain Relief
Shielding
Current Rating (Amps)
7A
Voltage Rating
60V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1628,05000 Kč628,05 Kč
10533,76900 Kč5 337,69 Kč
25500,34880 Kč12 508,72 Kč
50476,47820 Kč23 823,91 Kč
100453,75420 Kč45 375,42 Kč
300419,94740 Kč125 984,22 Kč
500405,10518 Kč202 552,59 Kč
Manufacturers Standard Package
Unit Price without VAT:628,05000 Kč
Unit Price with VAT:759,94050 Kč