
C091 61G006 120 2 | |
|---|---|
DigiKey Part Number | C09161G0061202-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 61G006 120 2 |
Description | CONN RCPT FMALE 6P SILVER SOLDER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 6 | Shielding |
Shell Size - Insert M16-6 | Current Rating (Amps) 7A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 60V |
Termination Solder | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 178,49895 Kč | 18 742,39 Kč |
| Unit Price without VAT: | 178,49895 Kč |
|---|---|
| Unit Price with VAT: | 215,98373 Kč |











