
C091 61G006 110 2 | |
|---|---|
DigiKey Part Number | C09161G0061102-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 61G006 110 2 |
Description | CONN RCPT FMALE 6P SILVER SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | C091 61G006 110 2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M16-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,40000 Kč | 269,40 Kč |
| 10 | 228,94100 Kč | 2 289,41 Kč |
| 25 | 214,59960 Kč | 5 364,99 Kč |
| 50 | 204,35680 Kč | 10 217,84 Kč |
| 105 | 193,93552 Kč | 20 363,23 Kč |
| 315 | 179,47959 Kč | 56 536,07 Kč |
| 525 | 173,13230 Kč | 90 894,46 Kč |
| 1 050 | 164,87930 Kč | 173 123,27 Kč |
| Unit Price without VAT: | 269,40000 Kč |
|---|---|
| Unit Price with VAT: | 325,97400 Kč |











