
C01530C0061001 | |
|---|---|
DigiKey Part Number | C01530C0061001-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01530C0061001 |
Description | CONN RCPT MALE 7P SILV SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 7 | Voltage Rating 75V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 100°C |
Mounting Feature Flange | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 690,83000 Kč | 690,83 Kč |
| 10 | 587,08300 Kč | 5 870,83 Kč |
| 25 | 550,32400 Kč | 13 758,10 Kč |
| 50 | 524,06800 Kč | 26 203,40 Kč |
| 100 | 499,07630 Kč | 49 907,63 Kč |
| 250 | 467,86568 Kč | 116 966,42 Kč |
| Unit Price without VAT: | 690,83000 Kč |
|---|---|
| Unit Price with VAT: | 835,90430 Kč |





