
C01530F0060021 | |
|---|---|
DigiKey Part Number | C01530F0060021-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01530F0060021 |
Description | CONN PLUG FMALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Features Backshell |
Number of Positions 7 | Voltage Rating 75V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 100°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 086,02000 Kč | 1 086,02 Kč |
| 10 | 923,15600 Kč | 9 231,56 Kč |
| 25 | 865,38640 Kč | 21 634,66 Kč |
| 50 | 824,11700 Kč | 41 205,85 Kč |
| 100 | 784,82330 Kč | 78 482,33 Kč |
| 250 | 735,76068 Kč | 183 940,17 Kč |
| Unit Price without VAT: | 1 086,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 314,08420 Kč |



