
C01530D0060021 | |
|---|---|
DigiKey Part Number | 889-1513-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01530D0060021 |
Description | CONN PLUG FMALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Features Backshell |
Number of Positions 7 | Voltage Rating 75V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 100°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 917,40000 Kč | 917,40 Kč |
| 10 | 779,82400 Kč | 7 798,24 Kč |
| 25 | 731,00760 Kč | 18 275,19 Kč |
| 50 | 696,13400 Kč | 34 806,70 Kč |
| 100 | 662,94260 Kč | 66 294,26 Kč |
| 250 | 621,49628 Kč | 155 374,07 Kč |
| Unit Price without VAT: | 917,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 110,05400 Kč |



