Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFLEX-402

DigiKey Part Number
1946-TFLEX-402-DS-ND
Manufacturer
Manufacturer Product Number
TFLEX-402
Description
CABLE COAXIAL FOOT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.160" (4.06mm)
Shield Type
Foil, Braid
Impedance
50 Ohms
Length
Enter Number of Feet in Order Quantity
Jacket Color
Blue
Usage
-
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.118" (3.00mm)
Shield Material
Copper, Silver Coated
Shield Coverage
-
VoP, Velocity of Propagation
70.0
Operating Temperature
-65°C ~ 125°C
Spool Size
50.0' (15.24m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 276
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1397,91000 Kč397,91 Kč
5355,16000 Kč1 775,80 Kč
10338,00500 Kč3 380,05 Kč
25316,41480 Kč7 910,37 Kč
50300,84680 Kč15 042,34 Kč
Manufacturers Standard Package
Unit Price without VAT:397,91000 Kč
Unit Price with VAT:481,47110 Kč
Alternate Length
CABLE COAXIAL 50'
In-Stock: 0
Unit Price: 306,36000 Kč