
MULTIFLEX_141 | |
|---|---|
DigiKey Part Number | 3628-MULTIFLEX_141-DS-ND |
Manufacturer | |
Manufacturer Product Number | MULTIFLEX_141 |
Description | CABLE COAXIAL RG-402 METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-402 Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Huber+Suhner, Inc. | Length Enter Number of Meters in Order Quantity |
Series | Jacket Color Blue |
Packaging Digi-Spool®, Continuous Spool | Conductor Material Copper, Silver Coated |
Part Status Active | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Type Coaxial | Dielectric Diameter 0.115" (2.92mm) |
Cable Group RG-402 | Shield Material Copper, Silver Coated; Copper, Tinned |
Conductor Strand Solid | Shield Coverage 83%, 100% |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | VoP, Velocity of Propagation 70.6 |
Jacket (Insulation) Diameter 0.163" (4.14mm) | Operating Temperature -65°C ~ 165°C |
Shield Type Foil, Braid | Spool Size 328.1' (100.0m) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 935,79000 Kč | 935,79 Kč |
| 5 | 834,30400 Kč | 4 171,52 Kč |
| 10 | 793,63500 Kč | 7 936,35 Kč |
| 25 | 742,39760 Kč | 18 559,94 Kč |
| 50 | 705,47060 Kč | 35 273,53 Kč |
| 100 | 670,03300 Kč | 67 003,30 Kč |
| Unit Price without VAT: | 935,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 132,30590 Kč |











