
TC-240-NMH-RA-D | |
|---|---|
DigiKey Part Number | 1946-1091-ND |
Manufacturer | |
Manufacturer Product Number | TC-240-NMH-RA-D |
Description | CONN N PLUG R/A CRIMP 50 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Copper |
Connector Style | Body Material Aluminum |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyethylene (PE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Cable Group LMR-240 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172385 | Amphenol RF | 154 | ARF2417-ND | 612,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,57000 Kč | 579,57 Kč |
| 10 | 492,50300 Kč | 4 925,03 Kč |
| 25 | 461,65720 Kč | 11 541,43 Kč |
| 50 | 439,63400 Kč | 21 981,70 Kč |
| 100 | 418,66370 Kč | 41 866,37 Kč |
| 250 | 392,48216 Kč | 98 120,54 Kč |
| 500 | 373,77394 Kč | 186 886,97 Kč |
| Unit Price without VAT: | 579,57000 Kč |
|---|---|
| Unit Price with VAT: | 701,27970 Kč |











