
TC-240-SM-RA-SS-D | |
|---|---|
DigiKey Part Number | 1946-TC-240-SM-RA-SS-D-ND |
Manufacturer | |
Manufacturer Product Number | TC-240-SM-RA-SS-D |
Description | SMA-MALE (PLUG) CRIMP RIGHT ANGL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -40°C ~ 125°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Cable Group LMR-240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,40000 Kč | 458,40 Kč |
| 10 | 389,51800 Kč | 3 895,18 Kč |
| 25 | 365,12960 Kč | 9 128,24 Kč |
| 50 | 347,70700 Kč | 17 385,35 Kč |
| 100 | 331,11860 Kč | 33 111,86 Kč |
| 250 | 310,40744 Kč | 77 601,86 Kč |
| 500 | 295,61212 Kč | 147 806,06 Kč |
| Unit Price without VAT: | 458,40000 Kč |
|---|---|
| Unit Price with VAT: | 554,66400 Kč |











