



172385 | |
|---|---|
DigiKey Part Number | ARF2417-ND |
Manufacturer | |
Manufacturer Product Number | 172385 |
Description | CONN N PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Insulator |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 1500 V |
Cable Group LMR-240 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.3dB |
Frequency - Max 6 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,71000 Kč | 616,71 Kč |
| 10 | 524,08900 Kč | 5 240,89 Kč |
| 25 | 491,27760 Kč | 12 281,94 Kč |
| 50 | 467,83540 Kč | 23 391,77 Kč |
| 100 | 445,52300 Kč | 44 552,30 Kč |
| 300 | 412,32863 Kč | 123 698,59 Kč |
| 500 | 397,75546 Kč | 198 877,73 Kč |
| Unit Price without VAT: | 616,71000 Kč |
|---|---|
| Unit Price with VAT: | 746,21910 Kč |


