



LMR-400-FR-PVC | |
|---|---|
DigiKey Part Number | 1946-LMR-400-FR-PVC-DS-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-FR-PVC |
Description | LMR-400 W/ FRPVC JKT CMR FOOT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Coaxial - Riser Cable Enter Number of Feet in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial - Riser | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC), Riser | |
Jacket (Insulation) Diameter | 0.405" (10.29mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Usage | - | |
Features | Fire Retardant | |
Conductor Material | Aluminum, Copper Coated | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 84.0 | |
Operating Temperature | -40°C ~ 85°C | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 5 | 83,15200 Kč | 415,76 Kč |
| 10 | 79,18300 Kč | 791,83 Kč |
| 25 | 74,19000 Kč | 1 854,75 Kč |
| 50 | 70,59520 Kč | 3 529,76 Kč |
| 100 | 67,15160 Kč | 6 715,16 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |






