LMR-240-PVC-W | |
|---|---|
DigiKey Part Number | 1946-LMR-240-PVC-W-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-PVC-W |
Description | INDOOR CABLE, WHITE PVC JACKET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.150" (3.81mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 83.0 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 30,01185 Kč | 6 002,37 Kč |
| 400 | 28,53763 Kč | 11 415,05 Kč |
| 600 | 27,70287 Kč | 16 621,72 Kč |
| 1 000 | 26,67990 Kč | 26 679,90 Kč |
| 1 400 | 26,02292 Kč | 36 432,09 Kč |
| 2 000 | 25,34053 Kč | 50 681,06 Kč |
| 5 000 | 23,65184 Kč | 118 259,20 Kč |
| Unit Price without VAT: | 30,01185 Kč |
|---|---|
| Unit Price with VAT: | 36,31434 Kč |




