
WSB-240 | |
|---|---|
DigiKey Part Number | 1946-WSB-240-ND |
Manufacturer | |
Manufacturer Product Number | WSB-240 |
Description | WEATHER SEAL STRAIN RELIEF BOOTS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For LMR-240 Crimp Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Strain Relief | |
For Use With/Related Products | LMR-240 Crimp Connectors | |
Body Material | - | |
Body Finish | - | |
Features | Weatherproof | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 701,97000 Kč | 701,97 Kč |
| 10 | 596,55000 Kč | 5 965,50 Kč |
| 25 | 559,21040 Kč | 13 980,26 Kč |
| 50 | 532,53560 Kč | 26 626,78 Kč |
| 100 | 507,13970 Kč | 50 713,97 Kč |
| 250 | 475,42892 Kč | 118 857,23 Kč |
| Unit Price without VAT: | 701,97000 Kč |
|---|---|
| Unit Price with VAT: | 849,38370 Kč |











