
LMR-240-PVC-W | |
|---|---|
DigiKey Part Number | 1946-LMR-240-PVC-W-DS-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-PVC-W |
Description | INDOOR CABLE FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.150" (3.81mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 83.0 | |
Operating Temperature | -40°C ~ 85°C | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,83000 Kč | 62,83 Kč |
| 2 | 59,81500 Kč | 119,63 Kč |
| 3 | 58,18667 Kč | 174,56 Kč |
| 5 | 56,13400 Kč | 280,67 Kč |
| 7 | 54,80857 Kč | 383,66 Kč |
| 10 | 53,45100 Kč | 534,51 Kč |
| 25 | 50,09240 Kč | 1 252,31 Kč |
| 50 | 47,67900 Kč | 2 383,95 Kč |
| 100 | 45,36330 Kč | 4 536,33 Kč |
| Unit Price without VAT: | 62,83000 Kč |
|---|---|
| Unit Price with VAT: | 76,02430 Kč |


