7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZ-600-716M-X

DigiKey Part Number
1946-EZ-600-716M-X-ND
Manufacturer
Manufacturer Product Number
EZ-600-716M-X
Description
7/16 DIN MALE CRIMP, HEX COUPLIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Push On
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-600
Fastening Type
Threaded
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Mating Cycles
-
Insertion Loss
0.05dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1658,71000 Kč658,71 Kč
10559,78600 Kč5 597,86 Kč
25524,74000 Kč13 118,50 Kč
50499,70200 Kč24 985,10 Kč
100475,86930 Kč47 586,93 Kč
250446,11092 Kč111 527,73 Kč
Manufacturers Standard Package
Unit Price without VAT:658,71000 Kč
Unit Price with VAT:797,03910 Kč