2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount, Threaded Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount, Threaded Compression
SF1575-6007
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

SF1575-6007

DigiKey Part Number
SF1575-6007-ND
Manufacturer
Manufacturer Product Number
SF1575-6007
Description
CONN 2.92MM JK STR 50OHM COMPRES
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount, Threaded Compression
Datasheet
 Datasheet
EDA/CAD Models
SF1575-6007 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Threaded
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
Field Replaceable, For Hermetically Sealed Pin
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-55°C ~ 150°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 740,73000 Kč1 740,73 Kč
101 479,70800 Kč14 797,08 Kč
251 387,14480 Kč34 678,62 Kč
501 321,00100 Kč66 050,05 Kč
1001 258,03220 Kč125 803,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 740,73000 Kč
Unit Price with VAT:2 106,28330 Kč