SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Threaded Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Threaded Solder
2975-6200
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2975-6200

DigiKey Part Number
2975-6200-ND
Manufacturer
Manufacturer Product Number
2975-6200
Description
CONN SMA JACK STR 50OHM SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Threaded Solder
Datasheet
 Datasheet
EDA/CAD Models
2975-6200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Threaded
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
Hermetically Sealed
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 923
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 066,91000 Kč1 066,91 Kč
10906,86200 Kč9 068,62 Kč
25850,10000 Kč21 252,50 Kč
50845,51380 Kč42 275,69 Kč
Unit Price without VAT:1 066,91000 Kč
Unit Price with VAT:1 290,96110 Kč