M3933/25-01N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 3 725,24680 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 5 759,49120 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 3 477,51240 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 4 613,78120 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 4
Unit Price: 4 494,41000 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 8
Unit Price: 5 938,44000 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 4 002,24400 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 6 446,90680 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 68
Unit Price: 3 654,91000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 72
Unit Price: 1 200,04000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 30
Unit Price: 1 200,04000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 1 356,53400 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 2 287,18600 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 2 977,26400 Kč
RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3933/25-01N

DigiKey Part Number
SVM3933/25-01N-ND
Manufacturer
Manufacturer Product Number
M3933/25-01N
Description
RF ATTENUATOR 1DB 50OHM SMA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
Packaging
Bag
Part Status
Active
Attenuation Value
1dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
253 418,11320 Kč85 452,83 Kč
Manufacturers Standard Package
Unit Price without VAT:3 418,11320 Kč
Unit Price with VAT:4 135,91697 Kč