
M39012/55-3126 | |
|---|---|
DigiKey Part Number | M39012/55-3126-ND |
Manufacturer | |
Manufacturer Product Number | M39012/55-3126 |
Description | CONN SMA PLUG STR 50OHM CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 179B, 187A, 188A, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Heat Shrink | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,89000 Kč | 408,89 Kč |
| 10 | 347,42400 Kč | 3 474,24 Kč |
| 25 | 325,67280 Kč | 8 141,82 Kč |
| 50 | 310,12960 Kč | 15 506,48 Kč |
| 100 | 295,33610 Kč | 29 533,61 Kč |
| 250 | 276,86152 Kč | 69 215,38 Kč |
| 500 | 263,66280 Kč | 131 831,40 Kč |
| Unit Price without VAT: | 408,89000 Kč |
|---|---|
| Unit Price with VAT: | 494,75690 Kč |






