
M39012/55B3012 | |
|---|---|
DigiKey Part Number | M39012/55B3012-ND |
Manufacturer | |
Manufacturer Product Number | M39012/55B3012 |
Description | CONN SMA PLUG STR 50OHM CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Heat Shrink | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,91000 Kč | 446,91 Kč |
| 10 | 379,87600 Kč | 3 798,76 Kč |
| 25 | 356,09040 Kč | 8 902,26 Kč |
| 50 | 339,09620 Kč | 16 954,81 Kč |
| 100 | 322,92160 Kč | 32 292,16 Kč |
| 250 | 302,72312 Kč | 75 680,78 Kč |
| 500 | 288,29252 Kč | 144 146,26 Kč |
| Unit Price without VAT: | 446,91000 Kč |
|---|---|
| Unit Price with VAT: | 540,76110 Kč |


