
M39012/55-3128 | |
|---|---|
DigiKey Part Number | M39012/55-3128-ND |
Manufacturer | |
Manufacturer Product Number | M39012/55-3128 |
Description | CONN SMA PLUG STR 50OHM CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | M39012/55-3128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 142 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,39000 Kč | 446,39 Kč |
| 10 | 379,35600 Kč | 3 793,56 Kč |
| 25 | 355,60160 Kč | 8 890,04 Kč |
| 50 | 338,62920 Kč | 16 931,46 Kč |
| 100 | 322,47550 Kč | 32 247,55 Kč |
| 250 | 302,30412 Kč | 75 576,03 Kč |
| 500 | 287,89310 Kč | 143 946,55 Kč |
| Unit Price without VAT: | 446,39000 Kč |
|---|---|
| Unit Price with VAT: | 540,13190 Kč |



