
7012-1331 | |
|---|---|
DigiKey Part Number | 7012-1331-ND |
Manufacturer | |
Manufacturer Product Number | 7012-1331 |
Description | COAX CBL SMA TO SMP 12" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP 0.047" Flexible Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7012-1331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 0.047" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 265,52000 Kč | 3 265,52 Kč |
| 10 | 2 775,99300 Kč | 27 759,93 Kč |
| 25 | 2 602,37520 Kč | 65 059,38 Kč |
| 50 | 2 479,55320 Kč | 123 977,66 Kč |
| Unit Price without VAT: | 3 265,52000 Kč |
|---|---|
| Unit Price with VAT: | 3 951,27920 Kč |









