
7032-7238 | |
|---|---|
DigiKey Part Number | 7032-7238-ND |
Manufacturer | |
Manufacturer Product Number | 7032-7238 |
Description | COAX CBL SMA TO SMPM 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMPM 0.047" Flexible Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMPM | |
1st Connector | SMPM Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 0.047" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 325,06000 Kč | 3 325,06 Kč |
| 10 | 2 826,57300 Kč | 28 265,73 Kč |
| 25 | 2 649,79920 Kč | 66 244,98 Kč |
| 50 | 2 526,52620 Kč | 126 326,31 Kč |
| Unit Price without VAT: | 3 325,06000 Kč |
|---|---|
| Unit Price with VAT: | 4 023,32260 Kč |




