7012-1294
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7012-1294

DigiKey Part Number
7012-1294-ND
Manufacturer
Manufacturer Product Number
7012-1294
Description
COAX CBL SMP TO SMPM 6"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMPM 0.047" Flexible Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
SMP to SMPM
1st Connector
SMP Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMPM Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
0.047" Flexible Cable
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Blue
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
252 723,30600 Kč68 082,65 Kč
Manufacturers Standard Package
Unit Price without VAT:2 723,30600 Kč
Unit Price with VAT:3 295,20026 Kč
Alternate Length
COAX CBL SMP TO SMPM 12"
In-Stock: 60
Unit Price: 3 608,17000 Kč
COAX CBL SMP TO SMPM 24"
In-Stock: 0
Unit Price: 2 978,76480 Kč