SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2921-61493-TD

DigiKey Part Number
2921-61493-TD-ND
Manufacturer
Manufacturer Product Number
2921-61493-TD
Description
CONN SMA JACK R/A 50OHM EDGE MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
EDA/CAD Models
2921-61493-TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
0.13dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 337,50000 Kč2 337,50 Kč
101 986,93600 Kč19 869,36 Kč
251 862,64840 Kč46 566,21 Kč
501 773,85640 Kč88 692,82 Kč
1001 689,31850 Kč168 931,85 Kč
Manufacturers Standard Package
Unit Price without VAT:2 337,50000 Kč
Unit Price with VAT:2 828,37500 Kč