
2921-61493 | |
|---|---|
DigiKey Part Number | 2921-61493-ND |
Manufacturer | |
Manufacturer Product Number | 2921-61493 |
Description | CONN SMA JACK R/A 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2921-61493 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Stainless Steel |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Board Edge, End Launch | Insertion Loss 0.13dB |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 907,74000 Kč | 907,74 Kč |
| 10 | 771,50900 Kč | 7 715,09 Kč |
| 25 | 723,22160 Kč | 18 080,54 Kč |
| 50 | 688,72180 Kč | 34 436,09 Kč |
| 100 | 655,88090 Kč | 65 588,09 Kč |
| 300 | 607,02487 Kč | 182 107,46 Kč |
| Unit Price without VAT: | 907,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 098,36540 Kč |








