



2913-6001 | |
|---|---|
DigiKey Part Number | 2913-6001-ND |
Manufacturer | |
Manufacturer Product Number | 2913-6001 |
Description | CONN SMA PLUG R/A 50OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Heat Shrink | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,25000 Kč | 759,25 Kč |
| 10 | 645,31300 Kč | 6 453,13 Kč |
| 25 | 604,92800 Kč | 15 123,20 Kč |
| 50 | 576,06620 Kč | 28 803,31 Kč |
| 100 | 548,59350 Kč | 54 859,35 Kč |
| 300 | 507,72777 Kč | 152 318,33 Kč |
| Unit Price without VAT: | 759,25000 Kč |
|---|---|
| Unit Price with VAT: | 918,69250 Kč |











