
A-MCSP-80030/Y | |
|---|---|
DigiKey Part Number | AE9978-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80030/Y |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,40000 Kč | 136,40 Kč |
| 10 | 115,98600 Kč | 1 159,86 Kč |
| 25 | 108,71920 Kč | 2 717,98 Kč |
| 50 | 103,52820 Kč | 5 176,41 Kč |
| 100 | 98,58350 Kč | 9 858,35 Kč |
| 250 | 92,41288 Kč | 23 103,22 Kč |
| 500 | 88,00500 Kč | 44 002,50 Kč |
| 1 000 | 83,80784 Kč | 83 807,84 Kč |
| 2 500 | 78,56778 Kč | 196 419,45 Kč |
| Unit Price without VAT: | 136,40000 Kč |
|---|---|
| Unit Price with VAT: | 165,04400 Kč |











