Adapter Coaxial Connector 3mm Plug, Male Pin To 3mm Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector 3mm Plug, Male Pin To 3mm Plug, Male Pin 50 Ohms
3mm Board to Board Interconnects
1180-4009
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1180-4009

DigiKey Part Number
1180-4009-ND
Manufacturer
Manufacturer Product Number
1180-4009
Description
COAX ADAPT 3MM TO 3MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 3mm Plug, Male Pin To 3mm Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
1180-4009 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Same Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
3mm Plug, Male Pin
Convert To (Adapter End)
3mm Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 598,64000 Kč3 598,64 Kč
103 059,22000 Kč30 592,20 Kč
252 867,92360 Kč71 698,09 Kč
502 731,22660 Kč136 561,33 Kč
Manufacturers Standard Package
Unit Price without VAT:3 598,64000 Kč
Unit Price with VAT:4 354,35440 Kč