


012-80-487/020 | |
|---|---|
DigiKey Part Number | 012-80-487/020-ND |
Manufacturer | |
Manufacturer Product Number | 012-80-487/020 |
Description | 3MM MALE SOLDERLESS SHROUD, SB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For 3mm Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 012-80-487/020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | 3mm | |
Accessory Type | Shroud | |
For Use With/Related Products | 3mm Connectors | |
Body Material | Stainless Steel | |
Body Finish | - | |
Features | Smooth Bore | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 594,51640 Kč | 59 451,64 Kč |
| Unit Price without VAT: | 594,51640 Kč |
|---|---|
| Unit Price with VAT: | 719,36484 Kč |


