


012-80-485/185 | |
|---|---|
DigiKey Part Number | 012-80-485/185-ND |
Manufacturer | |
Manufacturer Product Number | 012-80-485/185 |
Description | 3MM MALE SOLDER ON SHROUD, SB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For 3mm Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 012-80-485/185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | 3mm | |
Accessory Type | Shroud | |
For Use With/Related Products | 3mm Connectors | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Features | Smooth Bore | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 832,57000 Kč | 832,57 Kč |
| 10 | 707,69600 Kč | 7 076,96 Kč |
| 25 | 663,39400 Kč | 16 584,85 Kč |
| 50 | 631,75000 Kč | 31 587,50 Kč |
| 100 | 601,62630 Kč | 60 162,63 Kč |
| 300 | 556,81167 Kč | 167 043,50 Kč |
| Unit Price without VAT: | 832,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 007,40970 Kč |



