Pressure Sensor 500PSI (3447.38kPa) Vented Gauge Male - 1/4" (6.35mm) NPT LCD Display Module Box with Display
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG1-500-A-9V-R

DigiKey Part Number
734-1155-ND
Manufacturer
Manufacturer Product Number
MG1-500-A-9V-R
Description
SENSOR DIGITAL GAUGE 500PSI LCD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pressure Sensor 500PSI (3447.38kPa) Vented Gauge Male - 1/4" (6.35mm) NPT LCD Display Module Box with Display
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SSI Technologies
Series
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
500PSI (3447.38kPa)
Output Type
Wheatstone Bridge
Output
LCD Display
Accuracy
±1%
Voltage - Supply
9V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
1500PSI (10342.14kPa)
Operating Temperature
-10°C ~ 60°C
Package / Case
Module Box with Display
Supplier Device Package
MediaGauge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 454,43000 Kč2 454,43 Kč
52 283,33600 Kč11 416,68 Kč
102 219,53300 Kč22 195,33 Kč
252 143,18480 Kč53 579,62 Kč
502 090,91340 Kč104 545,67 Kč
1002 042,93410 Kč204 293,41 Kč
Manufacturers Standard Package
Unit Price without VAT:2 454,43000 Kč
Unit Price with VAT:2 969,86030 Kč