

VN0201500522 | |
|---|---|
DigiKey Part Number | 889-1742-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0201500522 |
Description | CONTACT SOCKET 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24-28 AWG Size 1.5mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Wire Gauge or Range - mm² | 0.09 ~ 0.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,04000 Kč | 21,04 Kč |
| 10 | 17,78900 Kč | 177,89 Kč |
| 25 | 16,67240 Kč | 416,81 Kč |
| 50 | 15,87660 Kč | 793,83 Kč |
| 100 | 15,11630 Kč | 1 511,63 Kč |
| 300 | 13,98733 Kč | 4 196,20 Kč |
| 500 | 13,49200 Kč | 6 746,00 Kč |
| 1 000 | 12,84774 Kč | 12 847,74 Kč |
| 2 500 | 12,04341 Kč | 30 108,52 Kč |
| Unit Price without VAT: | 21,04000 Kč |
|---|---|
| Unit Price with VAT: | 25,45840 Kč |














