


VN0201500471 | |
|---|---|
DigiKey Part Number | 889-1739-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0201500471 |
Description | CONTACT SOCKET 18AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18 AWG Size 1.5mm Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | 18 AWG | |
Wire Gauge or Range - mm² | 0.75 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,00300 Kč | 110,03 Kč |
| 25 | 10,30600 Kč | 257,65 Kč |
| 50 | 9,81020 Kč | 490,51 Kč |
| 100 | 9,34200 Kč | 934,20 Kč |
| 300 | 8,64487 Kč | 2 593,46 Kč |
| 500 | 8,33830 Kč | 4 169,15 Kč |
| 1 000 | 7,93997 Kč | 7 939,97 Kč |
| 2 500 | 7,44270 Kč | 18 606,75 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |


























