
VN02 016 0016 1 | |
|---|---|
DigiKey Part Number | VN0201600161-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN02 016 0016 1 |
Description | CONTACT H.D. CRIMP SOCKET 14-16A |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 14-16 AWG Silver |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Tuchel Industrial | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 21,60700 Kč | 216,07 Kč |
| 25 | 20,25040 Kč | 506,26 Kč |
| 50 | 19,28460 Kč | 964,23 Kč |
| 100 | 18,36280 Kč | 1 836,28 Kč |
| 300 | 16,99087 Kč | 5 097,26 Kč |
| 500 | 16,38936 Kč | 8 194,68 Kč |
| 1 000 | 15,60676 Kč | 15 606,76 Kč |
| 2 500 | 14,62981 Kč | 36 574,53 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |












