
VN010250001102 | |
|---|---|
DigiKey Part Number | VN010250001102-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN010250001102 |
Description | CONN PIN 16-20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-20 AWG Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Amphenol Tuchel Industrial | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 23,37100 Kč | 233,71 Kč |
| 25 | 21,91360 Kč | 547,84 Kč |
| 50 | 20,86360 Kč | 1 043,18 Kč |
| 100 | 19,86620 Kč | 1 986,62 Kč |
| 300 | 18,38233 Kč | 5 514,70 Kč |
| 500 | 17,73156 Kč | 8 865,78 Kč |
| 1 000 | 16,88491 Kč | 16 884,91 Kč |
| 2 500 | 15,82804 Kč | 39 570,10 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

















