

VN0101500472 | |
|---|---|
DigiKey Part Number | 889-1714-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0101500472 |
Description | CONTACT PIN 18AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 18 AWG Size 1.5mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | 18 AWG | |
Wire Gauge or Range - mm² | 0.75 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,41000 Kč | 20,41 Kč |
| 10 | 17,37200 Kč | 173,72 Kč |
| 25 | 16,27240 Kč | 406,81 Kč |
| 50 | 15,49340 Kč | 774,67 Kč |
| 100 | 14,75180 Kč | 1 475,18 Kč |
| 300 | 13,65060 Kč | 4 095,18 Kč |
| 500 | 13,16706 Kč | 6 583,53 Kč |
| 1 000 | 12,53820 Kč | 12 538,20 Kč |
| 2 500 | 11,75328 Kč | 29 383,20 Kč |
| Unit Price without VAT: | 20,41000 Kč |
|---|---|
| Unit Price with VAT: | 24,69610 Kč |
















